- Home ›
- All Products›
- 7-1879417-1
7-1879417-1
TE Connectivity / AMP Brand
CPF0603 649K 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF0603 649K 0.1% 25PPM 1K RL
Search Keywords: 718794171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879417-1
-
Alias/AKA:CPF0603B649KE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:649K Ω
-
Power Rating:.063 W
-
Resistor Type:Precision Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Thin Film
-
Temperature Coefficient:±25 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
You may purchase all in-stock quantity of 900
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.1872
1,000
$0.1702
3,000
$0.1566
5,000
$0.1405
8,000
$0.1336
25,000
$0.1236
50,000
$0.1207
100,000
$0.1104
150,000 +
$0.1088
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments