- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1879337-6
7-1879337-6
TE Connectivity / AMP Brand
Res Thin Film 0603 15K Ohm 1% 0.063W(1/16W) A±50ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thin Film 0603 15K Ohm 1% 0.063W(1/16W) A±50ppm/A°C Pad SMD T/R
Search Keywords: 718793376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879337-6
-
Alias/AKA:CPF0603F15KC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:15 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:111364%
-
Case Size:060311341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0210
8,000
$0.0196
25,000
$0.0170
50,000
$0.0137
100,000
$0.0097
150,000
$0.0096
250,000
$0.0094
500,000 +
$0.0092
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments