- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1879337-5
7-1879337-5
TE Connectivity / AMP Brand
CPF Series SMD Thin Film Resistor - 14.7 kohm ±1% - 0.063W - 50PPM /°C - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF Series SMD Thin Film Resistor - 14.7 kohm ±1% - 0.063W - 50PPM /°C - 0603 - Tape&Reel
Search Keywords: 718793375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879337-5
-
Alias/AKA:CPF0603F14K7C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0160
8,000
$0.0155
25,000
$0.0136
50,000
$0.0112
100,000
$0.0079
150,000
$0.0079
250,000
$0.0078
500,000 +
$0.0077
Click for Quote
Log in
to unlock special pricing