Image is representational - see mfr. specs

DP11 VER 15P NDET 20P M7*7MM

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
DP11 VER 15P NDET 20P M7*7MM
Search Keywords: 718793198
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    7-1879319-8
  • Alias/AKA:
    DP11VN15B20P
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533408070
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Pulses:
    15
  • Adjustment Location:
    Top
  • Operating Speed (Max):
    60 RPM
  • Encoder Type:
    Contact Encoder
  • Shaft Style:
    Plain
  • Number of Detents:
    None
  • Product Orientation:
    Vertical
  • Includes Switch:
    No
  • Termination Type:
    Printed Circuit Board
  • Sections:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
250
16 Weeks 배송 가능 8. 31. 26
백오더
PRICE (USD)
수량
Unit Price
250
$4.14
500
$2.55
750
$2.02
1,000 +
$1.98
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!