- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1879276-6
7-1879276-6
TE Connectivity / AMP Brand
RP 2A 10K2 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP 2A 10K2 0.1% 15PPM CUT LENGTH
Search Keywords: 718792766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879276-6
-
Alias/AKA:RP73D2A10K2BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:10.2 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$0.5832
500
$0.5606
1,000
$0.5379
2,500
$0.4829
5,000
$0.4375
7,500
$0.4256
10,000
$0.4172
15,000 +
$0.3832
Click for Quote
Log in
to unlock special pricing