- Home ›
- All Products›
- 7-1879265-1
7-1879265-1
TE Connectivity / AMP Brand
RP 2B 243K 0.1% 15PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 243K 0.1% 15PPM 1K RL
Search Keywords: 718792651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879265-1
-
Alias/AKA:RP73D2B243KBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Resistors:1
-
Element Type:Thin Film
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Power Rating:.25 W
-
Temperature Coefficient:±15 ppm/°C
-
Resistance Value:243K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.4596
500
$0.3735
1,000
$0.3725
3,000
$0.3414
5,000
$0.3274
8,000
$0.3266
15,000
$0.3019
25,000 +
$0.2814
Click for Quote
Log in
to unlock special pricing