- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1879258-6
7-1879258-6
TE Connectivity / AMP Brand
The 7-1879258-6 is a high-power, precision thin film chip resistor in a 1206 package.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 7-1879258-6 is a high-power, precision thin film chip resistor in a 1206 package.
Search Keywords: 718792586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879258-6
-
Alias/AKA:RP73D2B1K0BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.5940
500
$0.5635
1,000
$0.5327
2,500
$0.5300
5,000
$0.4839
7,500
$0.4815
10,000
$0.4771
15,000 +
$0.4747
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments