- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1879234-3
7-1879234-3
TE Connectivity / AMP Brand
SMF5 510K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF5 510K 5%
Search Keywords: 718792343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879234-3
-
Alias/AKA:SMF5510KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimensions:7.3 x 13.5 mm
-
Packaging Method:Taped & Reeled
-
Mount Style:Surface Mount
-
Temperature Coefficient:±100 ppm/°C
-
Tolerance:5 %
-
Number of Resistors:1
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
-
Element Type:Metal Film
-
Termination Type:Solder
-
Resistance:510K Ω
-
Power Rating:5 W
-
Resistance Range:1kΩ – 1MΩ Ω
-
Resistor Type:Power Resistor
-
Number of Terminations:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$0.5090
1,000
$0.4862
2,500
$0.4588
5,000
$0.4462
7,500
$0.4451
10,000
$0.4115
15,000
$0.4104
25,000 +
$0.3835
Click for Quote
Log in
to unlock special pricing