- Home ›
- All Products›
- 7-1879227-8
7-1879227-8
TE Connectivity / AMP Brand
Thin Film Resistor - SMD 1206 - 1.1 Mohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 1206 - 1.1 Mohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: 718792278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879227-8
-
Alias/AKA:CPF1206B1M1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±25 ppm/°C
-
Power Rating:.125 W
-
Number of Terminations:2
-
Resistance Value:1.1M Ω
-
Resistance Class:1MΩ – 1GΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Voltage Rating:150 V
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$0.1361
5,000
$0.1301
10,000
$0.1265
25,000
$0.1230
50,000
$0.1119
100,000
$0.1057
150,000 +
$0.1044
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments