- Home ›
- All Products›
- 7-1879226-1
TE Connectivity / AMP Brand
7-1879226-1
CPF 1206 66K5 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CPF 1206 66K5 0.1% 25PPM 1K RL
Search Keywords: 718792261
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1879226-1 |
| Alias/AKA: | CPF1206B66K5E1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistor Type: | Precision Resistor |
| Number of Terminations: | 2 |
| Element Type: | Thin Film |
| Temperature Coefficient: | ±25 ppm/°C |
| Power Rating: | .125 W |
| Number of Resistors: | 1 |
| Resistance Class: | 1kΩ – 1MΩ |
| Resistance Value: | 66.5K Ω |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 150 V |
| Voltage Rating: | 150 V |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Frequently Asked Questions
Is 7-1879226-1 RoHS compliant?
Yes, 7-1879226-1 is RoHS compliant.
What is the lead time for 7-1879226-1?
The standard lead time for 7-1879226-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1,000
$0.2091
3,000
$0.2000
5,000
$0.1971
8,000
$0.1865
10,000
$0.1791
25,000
$0.1625
50,000
$0.1338
100,000 +
$0.0956
Click for Quote
Log in
to unlock special pricing