Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1879160-7

RN 0805 7R68 0.1% 10PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RN 0805 7R68 0.1% 10PPM 1K RL
Search Keywords: 718791607
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1879160-7
Alias/AKA: RN73C2A7R87BTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Tolerance: .1 %
Resistor Type: Precision Resistor
Number of Terminations: 2
Resistance Range: Up to 1kΩ Ω
Packaging Method: Taped & Reeled
Element Type: Thin Film
Temperature Coefficient: ±10 ppm/°C
Mount Style: Surface Mount
Resistance: 7.87 Ω
Product Type: Fixed Resistor
Power Rating: .1 W
Size Code: 0805
Number of Resistors: 1
Dimensions: 2 x 1.25 x .55 mm
Termination Type: Solder
Voltage Rating: 100 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-1879160-7 RoHS compliant?
Yes, 7-1879160-7 is RoHS compliant.
What is the lead time for 7-1879160-7?
The standard lead time for 7-1879160-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4734
3,000
$0.4468
5,000
$0.4345
8,000
$0.4174
10,000
$0.4007
15,000
$0.3997
25,000
$0.3734
50,000 +
$0.2997
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!