Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1879133-2

RN 0603 4K87 0.1% 10PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RN 0603 4K87 0.1% 10PPM 1K RL
Search Keywords: 718791332
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1879133-2
Alias/AKA: RN73C1J4K87BTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Product Type: Fixed Resistor
Termination Type: Solder
Number of Resistors: 1
Element Type: Thin Film
Mount Style: Surface Mount
Resistor Type: Precision Resistor
Size Code: 0603
Power Rating: .063 W
Temperature Coefficient: ±10 ppm/°C
Number of Terminations: 2
Voltage Rating: 50 V
Tolerance: .1 %
Resistance Range: 1kΩ – 1MΩ Ω
Resistance: 4.87K Ω
Packaging Method: Taped & Reeled
Dimensions: 1.55 x .8 x .45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7-1879133-2 RoHS compliant?
Yes, 7-1879133-2 is RoHS compliant.
What is the lead time for 7-1879133-2?
The standard lead time for 7-1879133-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4829
3,000
$0.4557
5,000
$0.4432
8,000
$0.4257
10,000
$0.4087
15,000
$0.4077
25,000
$0.3809
50,000 +
$0.3057
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!