- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1879130-4
7-1879130-4
TE Connectivity / AMP Brand
RN 0402 4K75 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RN 0402 4K75 0.1% 10PPM 1K RL
Search Keywords: 718791304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879130-4
-
Alias/AKA:RN73C1E4K75BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Voltage Rating:25 V
-
Size Code:0402
-
Packaging Method:Taped & Reeled
-
Number of Resistors:1
-
Mount Style:Surface Mount
-
Resistance:4.75K Ω
-
Tolerance:.1 %
-
Number of Terminations:2
-
Temperature Coefficient:±10 ppm/°C
-
Resistance Range:1kΩ – 1MΩ Ω
-
Termination Type:Solder
-
Power Rating:.063 W
-
Product Type:Fixed Resistor
-
Dimensions:1 x .5 x .3 mm
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.4328
3,000
$0.4043
5,000
$0.3911
8,000
$0.3695
10,000
$0.3548
15,000
$0.3448
25,000
$0.3151
50,000 +
$0.2508
Click for Quote
Log in
to unlock special pricing