- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1879028-1
7-1879028-1
TE Connectivity / AMP Brand
RN 0805 280K 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RN 0805 280K 0.1% 10PPM 1K RL
Search Keywords: 718790281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879028-1
-
Alias/AKA:RN73C2A280KBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mount Style:Surface Mount
-
Element Type:Thin Film
-
Temperature Coefficient:±10 ppm/°C
-
Tolerance:.1 %
-
Size Code:0805
-
Dimensions:2 x 1.25 x .55 mm
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Product Type:Fixed Resistor
-
Packaging Method:Taped & Reeled
-
Termination Type:Solder
-
Number of Terminations:2
-
Power Rating:.1 W
-
Voltage Rating:100 V
-
Resistance:280K Ω
-
Resistance Range:1kΩ – 1MΩ Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3904
3,000
$0.3649
5,000
$0.3530
8,000
$0.3337
10,000
$0.3204
15,000
$0.3114
25,000
$0.2847
50,000 +
$0.2259
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments