- Home ›
- All Products›
- 7-1879026-3
7-1879026-3
TE Connectivity / AMP Brand
YR1 0.1% 402K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
YR1 0.1% 402K
Search Keywords: 718790263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879026-3
-
Alias/AKA:YR1B402KCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature Range:-65 – 155 °C
-
Packaging Method:Ammo Packed
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Number of Resistors:1
-
Power Rating:.25 W
-
Number of Terminations:2
-
Resistance Value:402K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2334
3,000
$0.2233
5,000
$0.2170
8,000
$0.2110
10,000
$0.2104
25,000
$0.1954
50,000
$0.1846
100,000 +
$0.1679
Click for Quote
Log in
to unlock special pricing