- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1879021-1
7-1879021-1
TE Connectivity / AMP Brand
SMW3 82R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMW3 82R 5%
Search Keywords: 718790211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879021-1
-
Alias/AKA:SMW382RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:82 Ohm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2254
3,000
$0.2174
5,000
$0.2135
8,000
$0.2060
10,000
$0.1978
25,000
$0.1811
50,000
$0.1665
100,000 +
$0.1534
Click for Quote
Log in
to unlock special pricing