- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1879011-1
TE Connectivity / AMP Brand
7-1879011-1
SMF2 180K 5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMF2 180K 5%
Search Keywords: 718790111
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1879011-1 |
| Alias/AKA: | SMF2180KJT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Resistance Value: | 180 KOhm |
| Power Rating: | 2 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Packaging: | Tape and Reel |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-1879011-1 RoHS compliant?
Yes, 7-1879011-1 is RoHS compliant.
What is the lead time for 7-1879011-1?
The standard lead time for 7-1879011-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
2,000
$0.2588
4,000
$0.2551
6,000
$0.2446
8,000
$0.2440
10,000
$0.2434
26,000
$0.2226
50,000 +
$0.2102
Click for Quote
Log in
to unlock special pricing