- Home ›
- All Products›
- 7-1879005-1
7-1879005-1
TE Connectivity / AMP Brand
3520 9M1 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3520 9M1 5%
Search Keywords: 718790051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879005-1
-
Alias/AKA:35209M1JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Element Type:Thick Film
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:1 W
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:9.1M Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0587
8,000
$0.0562
12,000
$0.0560
28,000
$0.0531
52,000
$0.0529
100,000
$0.0510
152,000
$0.0509
252,000 +
$0.0483
Click for Quote
Log in
to unlock special pricing