- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 7-180984-5
TE Connectivity / AMP Brand
7-180984-5
250 FASTON BOOT FLAG REC. 1P BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
- Insulation Boot
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Polyamide 6.6 Material
- Housing Color = Black
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-180984-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |