- Home ›
- All Products›
- 7-179228-1
7-179228-1
TE Connectivity / AMP Brand
CT CRIMP-2 REC HSG 11P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CRIMP-2 REC HSG 11P BLACK
Search Keywords: 71792281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-179228-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Insulation Resistance:1000 MΩ
-
Packaging Quantity:1500
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Inline
-
Number of Positions:11
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:Without
-
Contact Type:Socket
-
Contact Current Rating (Max):4 A
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Wire Size:30 – 22 AWG
-
Connector Product Type:Housing
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Housing Material:Thermoplastic
-
Sealable:No
-
Agency/Standard:CSA , UL
-
Connector Height:.26 in, 6.6 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Width:.181 in, 4.6 mm
-
Connector Length:.945 in, 24 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Voltage:125 VAC, 125 VDC
-
Packaging Method:Bag & Box
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,250
$1.1395
10,500
$0.6014
15,750
$0.4136
21,000 +
$0.4053
Click for Quote
Log in
to unlock special pricing