- Home ›
- All Products›
- 7-1768045-4
7-1768045-4
TE Connectivity / AMP Brand
STD15Y-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD15Y-0
Search Keywords: 717680454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1768045-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Printed Marking:0
-
Marker Cut:Straight
-
Packaging Method:Box
-
Marker Size:STD 15
-
Marker Style:Snap-On
-
Printed Marking Color:Black
-
Primary Product Material:Polyoxymethylene
-
Primary Product Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
250
$0.2277
1,000
$0.1628
2,500
$0.1504
5,000
$0.1425
7,500
$0.1405
25,000
$0.1347
50,000
$0.1246
100,000 +
$0.1243
Click for Quote
Log in
to unlock special pricing