Image is representational - see mfr. specs

STD05W-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
STD05W-6
Search Keywords: 717680429
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1768042-9
  • Alias/AKA:
    STD05W-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Marker Style:
    Snap-On
  • Marker Size:
    STD 05
  • Packaging Method:
    Strip
  • Printed Marking Color:
    Black
  • Packaging Quantity:
    300
  • Compatible Cable Diameter:
    .091 – .118 in, 2.3 – 3 mm
  • Marker Cut:
    Straight
  • Marker Material:
    Polyoxymethylene
  • Marker Color:
    White
  • Printed Marking:
    6
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
600
$0.0595
5,100
$0.0409
10,200
$0.0392
25,200
$0.0330
50,100
$0.0290
100,200
$0.0263
150,000
$0.0253
250,200 +
$0.0252
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!