- Home ›
- All Products›
- 7-1768041-8
TE Connectivity / AMP Brand
7-1768041-8
STD02Y-E
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1768041-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
Marker Cut:Straight
-
Packaging Quantity:300
-
Packaging Method:Strip
-
Marker Size:STD 02
-
Printed Marking:E
-
Marker Style:Snap-On
-
Printed Marking Color:Black
-
Primary Product Material:Polyoxymethylene
-
Primary Product Color:Yellow