- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1768039-6
7-1768039-6
TE Connectivity / AMP Brand
STB Individual Snap-on Marker - "8" Legend - 5.8 to 8.5 mm Cable Diameter - Zero Halogen - Gray/Black.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STB Individual Snap-on Marker - "8" Legend - 5.8 to 8.5 mm Cable Diameter - Zero Halogen - Gray/Black.
Search Keywords: 717680396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1768039-6
-
Alias/AKA:STB15-8-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.3110
1,000
$0.2451
2,500
$0.2344
5,000
$0.2018
7,500
$0.1935
25,000
$0.1589
50,000
$0.1454
100,000 +
$0.1302
Click for Quote
Log in
to unlock special pricing