- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7-1768037-3
7-1768037-3
TE Connectivity / AMP Brand
Multi-Paired Cables
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Multi-Paired Cables
Search Keywords: 717680373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1768037-3
-
Alias/AKA:STB03-5-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Zero Halogen Polyoxymethylene2023
-
Marker Color:Green2021
-
Maximum Cable Diameter:2.65 mm
-
Marker Type:Wire Marker2022
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17,400
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
300
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15,000
$0.0369
25,200
$0.0364
50,100
$0.0320
100,200
$0.0290
150,000
$0.0279
250,200 +
$0.0278
Click for Quote
Log in
to unlock special pricing