Image is representational - see mfr. specs

LKZ12PEN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LKZ12PEN
Search Keywords: 717680344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1768034-4
  • Alias/AKA:
    LKZ12PEN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Labels Across:
    1
  • Packaging Quantity:
    10
  • Electrical Symbol Type:
    Neutral Wire with Protection (PEN)
  • Packaging Method:
    Poly Bag
  • Labels per Sheet:
    10
  • Label Style:
    Die-Cut
  • Operating Temperature Range:
    -30 – 120 °C, -22 – 270 °F
  • Primary Product Material:
    Vinyl
  • Product Width:
    .49 in, 12.5 mm
  • Product Height:
    .492 in, 12.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,740
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
10
7 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.2639
1,000
$0.2079
2,500
$0.1988
5,000
$0.1829
7,500
$0.1803
25,000
$0.1565
50,000
$0.1561
100,000 +
$0.1544
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!