- Home ›
- All Products›
- 7-1768019-9
7-1768019-9
TE Connectivity / AMP Brand
ESSW1-025
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ESSW1-025
Search Keywords: 717680199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1768019-9
-
Alias/AKA:ESSW1-025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807900520
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Method:Poly Bag
-
Label Finish:Semi-Gloss Polyester Over Laminate
-
Safety & Warning Symbol Type:Warning High Voltage
-
Label Style:Die-Cut
-
Packaging Quantity:10
-
Number of Labels Across:1
-
Labels per Sheet:10
-
Operating Temperature Range:-30 – 120 °C, -22 – 248 °F
-
Product Width:.981 in, 25 mm
-
Product Height:.854 in, 21.7 mm
-
Primary Product Color:Yellow
-
Primary Product Material:Vinyl Film
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7,500
$1.1093
15,000
$0.5855
22,500
$0.4026
30,000 +
$0.3946
Click for Quote
Log in
to unlock special pricing