- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 7-1761616-0
TE Connectivity / AMP Brand
7-1761616-0
STEP-Z PLUG 20MM 296P LF ST
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
STEP-Z PLUG 20MM 296P LF ST
Product Highlights:
- Connector Type = Plug
- Stack Height = 25.00 mm, 35.00 mm
- Number of Positions = 296
- Tin-Silver Solder Ball
- Product Height = 20mm
Search Keywords: 717616160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1761616-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:High Density
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.3 mm
-
Number of Contacts:296
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 7-1761616-0 RoHS compliant?
Yes, 7-1761616-0 is RoHS compliant.
What is the lead time for 7-1761616-0?
The standard lead time for 7-1761616-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$161.55
500
$82.51
750
$56.16
1,000 +
$55.04
Click for Quote
Log in
to unlock special pricing
Accessories