- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 7-1761612-0
7-1761612-0
TE Connectivity / AMP Brand
STEP-Z PLUG 20MM 104P LF ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STEP-Z PLUG 20MM 104P LF ST
Search Keywords: 717616120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1761612-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Mezzanine
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.65 mm
-
Number of Contacts:104
-
Termination Method:Solder Pot
-
Operating Temperature:0 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
270
$65.21
540
$33.31
810
$22.67
1,080 +
$22.22
Click for Quote
Log in
to unlock special pricing