- Home ›
- All Products›
- 7-1755148-0
7-1755148-0
TE Connectivity / AMP Brand
7012RF=RLY,STD,ON,2P,60VDC,10MIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012RF=RLY,STD,ON,2P,60VDC,10MIN
Search Keywords: 717551480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1755148-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Mode of Operation:On-Delay
-
Relay Type:Time Delay
-
Product Category:Electromechanical Relays
-
Actuating System:DC
-
Magnetic Blow-Out Device:Without
-
Type of Control:Knob
-
Product Type:Relay
-
Status Indicator Type:None
-
Multiple Timing Ranges:Without
-
Delay Time:1 – 10 minutes
-
Termination Type:Screw Terminals
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$2,213.30
2
$1,171.75
3
$824.56
4 +
$808.07
Click for Quote
Log in
to unlock special pricing