- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-1747072-2
7-1747072-2
TE Connectivity / AMP Brand
GRACE INERTIA CONN 2.5 ON TAPE HDR 2P BL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
GRACE INERTIA CONN 2.5 ON TAPE HDR 2P BL
Search Keywords: 717470722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1747072-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Ships today, if you order in
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
15 Weeks
can ship
9/23/26