- Home ›
- All Products›
- 7-173977-3
7-173977-3
TE Connectivity / AMP Brand
CT CONN MT REC ASSY 13P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CONN MT REC ASSY 13P BLACK
Search Keywords: 71739773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-173977-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Housing Material:PBT GF
-
Number of Positions:13
-
Number of Rows:1
-
Contact Current Rating (Max):2 A
-
Connector & Housing Type:Receptacle
-
Mating Retention:Without
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.5855
4,000
$0.3603
6,000
$0.2853
8,000 +
$0.2796
Click for Quote
Log in
to unlock special pricing