- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-1735480-8
7-1735480-8
TE Connectivity / AMP Brand
Conn Board to Board RCP 160 POS 0.8mm Solder ST SMD Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Board to Board RCP 160 POS 0.8mm Solder ST SMD Box/Tube
Search Keywords: 717354808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1735480-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:160
-
Maximum Voltage Rating:1003584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12600
Order Increment:
6
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
12,600
$22.20
25,200
$11.34
37,800
$7.72
50,400 +
$7.56
Click for Quote
Log in
to unlock special pricing