- Home ›
- All Products›
- 7-1734774-6
7-1734774-6
TE Connectivity / AMP Brand
PCI EXP 2.3L 36 POS BLK G/F
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXP 2.3L 36 POS BLK G/F
Search Keywords: 717347746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1734774-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Thickness:15 µin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Current Rating (Max):1.1 A
-
Number of Positions:36
-
PCB Mount Orientation:Vertical
-
Ejector:Without
-
Connector Mounting Type:Board Mount
-
Number of PCB Mount Retention Features:2
-
Operating Voltage:50 VAC
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Packaging Quantity:70
-
Connector System:Cable-to-Board
-
Bus Type:PCI Express
-
Housing Material:PA 46
-
PCI Generation:2
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Connector Height:.394 in, 10 mm
-
Termination Post & Tail Length:.091 in, 2.3 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Length:.984 in, 25 mm
-
Product Weight:2.55 g, .09 oz
-
Connector Width:.346 in, 8.8 mm
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3675
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,675
$1.461
7,350
$0.771
11,025
$0.530
14,700 +
$0.520
Click for Quote
Log in
to unlock special pricing