- Home ›
- All Products›
- 7-1734473-2
7-1734473-2
TE Connectivity / AMP Brand
RJ45,Multiport,Stacked,w/o Shell,15u"Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45,Multiport,Stacked,w/o Shell,15u"Au
Search Keywords: 717344732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1734473-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Shielded:Yes
-
Contact Mating Area Plating Material:Gold
-
Connector Profile:Standard
-
Mating Entry Location:Side
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Performance Category:Cat 3
-
Port Configuration:Multiple Ports
-
Modular Connector Style:Jack
-
Grounding Options:None
-
Panel Mount Feature:Without
-
Contact Base Material:Phosphor Bronze
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Modular Jack & Plug Interface Type:RJ45
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shield Material:Brass
-
Shield Plating Material:Nickel
-
Multiple Port Configuration:Stacked
-
Housing Color:Black
-
PCB Mount Orientation:Right Angle
-
Number of Positions:8
-
Number of Loaded Positions:8
-
Status Indicator Type:None
-
Contact Current Rating (Max):1 A
-
Port Matrix Configuration:2 x 6
-
Housing Material:PBT
-
Connector Contact Density:Standard
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Packaging Quantity:20
-
Contact Underplating Material:Nickel
-
Connector Height:.967 in, 25.3 mm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
60
$25.07
120
$15.43
180
$12.22
240 +
$11.97
Click for Quote
Log in
to unlock special pricing