- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 7-1734100-6
TE Connectivity / AMP Brand
7-1734100-6
The 7-1734100-6 is a 60-position, vertical, board-to-board plug assembly from the CHAMP .050 Series I.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1734100-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
16 |
| Type: | High Density |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | PL |
| Termination Method: | Solder |
| Pitch: | 1.27 mm |
| Number of Contacts: | 160 |