- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 7-1703060-6
7-1703060-6
TE Connectivity / AMP Brand
STANDARD TIMER SPECIAL HOUSING UL94_V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STANDARD TIMER SPECIAL HOUSING UL94_V0
Search Keywords: 717030606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1703060-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5,250
$0.7263
10,500
$0.3845
15,750
$0.2706
21,000 +
$0.2652
Click for Quote
Log in
to unlock special pricing