Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1676966-9

SMD Power Resistor - 180 ohm ±5% - 2W - 300VDC - 6.7 x 4.0 mm - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Power Resistor - 180 ohm ±5% - 2W - 300VDC - 6.7 x 4.0 mm - Tape&Reel
Search Keywords: 716769669
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-1676966-9
Alias/AKA: SMW2180RJT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Voltage Rating: 300 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-1676966-9 RoHS compliant?
Yes, 7-1676966-9 is RoHS compliant.
What is the lead time for 7-1676966-9?
The standard lead time for 7-1676966-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2490
4,000
$0.2454
6,000
$0.2353
8,000
$0.2347
10,000
$0.2342
26,000
$0.2141
50,000 +
$0.2022
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!