- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1676966-3
7-1676966-3
TE Connectivity / AMP Brand
SMW2 100R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW2 100R 5%
Product Highlights:
- SM Series
- Resistance Selection = <1K ?
- Resistance = 100 ?
- Power Rating = 2.00 W
- Tolerance = 5 %
Search Keywords: 716769663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676966-3
-
Alias/AKA:SMW2100RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:100 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
2,000
$0.2069
4,000
$0.1834
6,000
$0.1829
8,000
$0.1756
10,000
$0.1743
26,000
$0.1691
50,000
$0.1687
100,000 +
$0.1683
Click for Quote
Log in
to unlock special pricing