- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1676966-1
7-1676966-1
TE Connectivity / AMP Brand
SMW2 82R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMW2 82R 5%
Search Keywords: 716769661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676966-1
-
Alias/AKA:SMW282RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:82 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Can Ship immediately
You may purchase all in-stock quantity of 575
Stock lot only:
575
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$0.2323
2,000
$0.2112
4,000
$0.2082
6,000
$0.2052
8,000
$0.1996
10,000
$0.1991
26,000
$0.1817
50,000
$0.1716
100,000 +
$0.1593
Click for Quote
Log in
to unlock special pricing