- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 7-1676915-9
TE Connectivity / AMP Brand
7-1676915-9
YR1 0.1% 13K
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
YR1 0.1% 13K
Search Keywords: 716769159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676915-9
-
Alias/AKA:YR1B13KCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:13 KOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-65 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.3 x 2.3 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-1676915-9 RoHS compliant?
Yes, 7-1676915-9 is RoHS compliant.
What is the lead time for 7-1676915-9?
The standard lead time for 7-1676915-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Can Ship immediately
Buy all 875 in-stock or the regular minimum order quantity of 1000
Stock lot only:
875
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$0.2727
1,000
$0.2479
3,000
$0.2461
5,000
$0.2439
8,000
$0.2433
10,000
$0.2427
25,000
$0.2421
50,000 +
$0.2415
Click for Quote
Log in
to unlock special pricing