Image is representational - see mfr. specs

YR1 0.1% 133R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
YR1 0.1% 133R
Search Keywords: 716769155
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1676915-5
  • Alias/AKA:
    YR1B133RCC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    133 Ohm
  • Tolerance:
    0.1 %
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature:
    -65 to 155 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    6.3 x 2.3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 379
Can Ship immediately Buy all 379 in-stock or the regular minimum order quantity of 1000
Stock lot only:
379
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2443
1,000
$0.2221
3,000
$0.2141
5,000
$0.2103
8,000
$0.2069
10,000
$0.2053
25,000
$0.1917
50,000
$0.1768
100,000 +
$0.1607
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!