7-1676913-4
TE Connectivity / AMP Brand
Res Thin Film 2.55K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 2.55K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Search Keywords: 716769134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676913-4
-
Alias/AKA:YR1B2K55CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial11387
-
Power Rating:0.25 (1/4) W
-
Resistance Value:2.55 KOhm
-
Tolerance:0.111388%
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-65 to 155 °C
-
Packaging:Ammo
-
Dimension:6.3 x 2.311378mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2288
3,000
$0.2189
5,000
$0.2127
8,000
$0.2069
10,000
$0.2063
25,000
$0.1916
50,000
$0.1810
100,000 +
$0.1646
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments