- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 7-1676913-0
7-1676913-0
TE Connectivity / AMP Brand
Thin Film Resistor - 2.21 kohm ±0.1% - 1/4W - ±15ppm/°C - Axial Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - 2.21 kohm ±0.1% - 1/4W - ±15ppm/°C - Axial Thru Hole
Search Keywords: 716769130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676913-0
-
Alias/AKA:YR1B2K21CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1821
3,000
$0.1781
5,000
$0.1757
8,000
$0.1734
10,000
$0.1729
25,000
$0.1640
50,000
$0.1549
100,000 +
$0.1419
Click for Quote
Log in
to unlock special pricing