- Home ›
- All Products›
- 7-1676480-8
7-1676480-8
TE Connectivity / AMP Brand
CRG0402 1% 620K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG0402 1% 620K
Search Keywords: 716764808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676480-8
-
Alias/AKA:CRG0402F620K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Element Type:Thick Film
-
Power Rating:.063 W
-
Resistor Type:General Purpose Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:620K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10,000
$0.0033
30,000
$0.0028
50,000
$0.0028
100,000
$0.0026
250,000
$0.0024
500,000
$0.0022
1,000,000 +
$0.0020
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments