- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1676480-3
TE Connectivity / AMP Brand
7-1676480-3
CRG Series SMD Thick Film Resistor - 560 kohm ±1% - 0.0625W - 0402 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1676480-3 |
| Alias/AKA: | CRG0402F560K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Power Rating: | .063 W |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 50 V |