- Home ›
- All Products›
- 7-1676123-7
7-1676123-7
TE Connectivity / AMP Brand
1/2W SM M/OX 5% 1K2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1/2W SM M/OX 5% 1K2
Search Keywords: 716761237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676123-7
-
Alias/AKA:ROX05SJ1K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Element Type:Metal Oxide Film
-
Resistor Type:General Purpose Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Ammo Packed
-
Power Rating:.5 W
-
Temperature Coefficient:±350 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Value:1.2K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:250 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:250 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0308
10,000
$0.0289
25,000
$0.0276
50,000
$0.0269
100,000
$0.0261
150,000
$0.0238
250,000
$0.0237
500,000 +
$0.0225
Click for Quote
Log in
to unlock special pricing