- Home ›
- All Products›
- 7-1676123-6
TE Connectivity / AMP Brand
7-1676123-6
1/2W SM M/OX 5% 1K1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676123-6
-
Alias/AKA:ROX05SJ1K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
5000 -
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.5 W
-
Resistor Type:General Purpose Resistor
-
Temperature Coefficient:±350 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Element Type:Metal Oxide Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.1K Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor