- Home ›
- All Products›
- 7-1676123-5
7-1676123-5
TE Connectivity / AMP Brand
1/2W SM M/OX 5% 1K0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1/2W SM M/OX 5% 1K0
Search Keywords: 716761235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676123-5
-
Alias/AKA:ROX05SJ1K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Resistors:1
-
Element Type:Metal Oxide Film
-
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.5 W
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Temperature Coefficient:±350 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1K Ω
-
Operating Voltage:250 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:250 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0418
10,000
$0.0362
25,000
$0.0354
50,000
$0.0343
100,000
$0.0341
150,000
$0.0340
250,000
$0.0338
500,000 +
$0.0336
Click for Quote
Log in
to unlock special pricing