- Home ›
- All Products›
- 7-1672219-8
7-1672219-8
TE Connectivity / AMP Brand
Electromechanical Contactor 24VAC 16.5Ohm 25A SPST-NO-DM(83.8x53.3x64.5)mm Panel Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Contactor 24VAC 16.5Ohm 25A SPST-NO-DM(83.8x53.3x64.5)mm Panel Contactor Relay
Search Keywords: 716722198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1672219-8
-
Alias/AKA:3100-15Q1999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$15.93
10
$15.01
25
$14.78
50
$14.56
100
$14.18
250
$12.86
500 +
$11.62
Click for Quote
Log in
to unlock special pricing